- Home ›
- All Products›
- 215348-1115
215348-1115
Molex / Waldom
SQUBA 3.6 M-S 450MM 18 AWG LEADS BK Sn
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SQUBA 3.6 M-S 450MM 18 AWG LEADS BK Sn
Search Keywords: 2153481115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215348-1115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
443
Can Ship immediately
You may purchase all in-stock quantity of 443
Stock lot only:
443
Minimum Order Quantity:
1500
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.9649
3,000
$0.8772
8,000
$0.7548
20,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing