- Home ›
- All Products›
- 215346-1111
215346-1111
Molex / Waldom
Cable Assembly UL 11028 0.075m 18AWG Crimp Terminal 1 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.075m 18AWG Crimp Terminal 1 POS F Crimp Bag
Search Keywords: 2153461111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215346-1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
You may purchase all in-stock quantity of 450
Stock lot only:
450
Minimum Order Quantity:
1500
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.5834
3,000
$0.5304
8,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing