- Home ›
- All Products›
- 215345-2122
215345-2122
Molex / Waldom
Cable Assembly UL 11028 0.15m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.15m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag
Search Keywords: 2153452122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215345-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Can Ship immediately
You may purchase all in-stock quantity of 448
Stock lot only:
448
Minimum Order Quantity:
1500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$0.6620
3,000
$0.6018
8,000
$0.5202
20,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing