- Home ›
- All Products›
- 215345-1124
215345-1124
Molex / Waldom
Cable Assembly UL 11028 0.3m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.3m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag
Search Keywords: 2153451124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215345-1124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Ships today, if you order in
Minimum Order Quantity:
60
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
60
$1.13
300
$1.12
600
$1.09
1,200 +
$1.08
Click for Quote
Log in
to unlock special pricing