- Home ›
- All Products›
- 215323-1021
Molex / Waldom
215323-1021
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 2 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 2 POS M Crimp Bag
Search Keywords: 2153231021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215323-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215323-1021 RoHS compliant?
Yes, 215323-1021 is RoHS compliant.
What is the lead time for 215323-1021?
The standard lead time for 215323-1021 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
386
Can Ship immediately
You may purchase all in-stock quantity of 386
Stock lot only:
386
Minimum Order Quantity:
1350
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$1.903
1,350
$1.730
2,700
$1.280
8,000
$1.260
20,000 +
$1.250
Click for Quote
Log in
to unlock special pricing