- Home ›
- All Products›
- 215322-2051
215322-2051
Molex / Waldom
Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 5 to 5 POS M-MCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 5 to 5 POS M-MCrimp-Crimp Bag
Search Keywords: 2153222051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215322-2051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
400
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$5.84
60
$5.74
150 +
$5.64
Click for Quote
Log in
to unlock special pricing