- Home ›
- All Products›
- 215321-2062
215321-2062
Molex / Waldom
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 6 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 6 POS F Crimp Bag
Search Keywords: 2153212062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215321-2062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Ships today, if you order in
You may purchase all in-stock quantity of 147
Stock lot only:
147
Minimum Order Quantity:
450
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$4.983
900
$4.530
2,000
$3.980
5,000 +
$3.880
Click for Quote
Log in
to unlock special pricing