- Home ›
- All Products›
- 215320-1063
215320-1063
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-FCrimp-Crimp Bag
Search Keywords: 2153201063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215320-1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$7.08
50
$6.95
95
$6.83
200 +
$6.71
Click for Quote
Log in
to unlock special pricing