- Home ›
- All Products›
- 215320-1043
215320-1043
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag
Search Keywords: 2153201043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215320-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
You may purchase all in-stock quantity of 106
Stock lot only:
106
Minimum Order Quantity:
450
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$4.741
900
$4.310
2,000
$3.770
5,000 +
$3.690
Click for Quote
Log in
to unlock special pricing