- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- 215272-3607
Molex / Waldom
215272-3607
Molex 215272-3607 NTC Thermistor Cable, Epoxy, 3892 BV, 100mm, 10K Ohm, 1% Tolerance
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 215272-3607 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |