- Home ›
- All Products›
- 214770-0620
214770-0620
Molex / Waldom
Cable Assembly AC Power 2m Power to Power 6 to 6 POS F-F Crimp-Crimp 20AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly AC Power 2m Power to Power 6 to 6 POS F-F Crimp-Crimp 20AWG
Search Keywords: 2147700620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214770-0620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$16.53
21
$16.25
41 +
$15.96
Click for Quote
Log in
to unlock special pricing