- Home ›
- All Products›
- 214770-0320
214770-0320
Molex / Waldom
Cable Assembly AC Power 2m Power to Power 3 to 3 POS F-FCrimp-Crimp 20AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly AC Power 2m Power to Power 3 to 3 POS F-FCrimp-Crimp 20AWG
Search Keywords: 2147700320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214770-0320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$10.34
200
$9.40
400
$8.23
1,000
$8.00
2,000
$7.53
5,000 +
$7.07
Click for Quote
Log in
to unlock special pricing