- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214762-2225
214762-2225
Molex / Waldom
Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Gold (Au) Plated - 450.00mm Length - 18 AWG - Red
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Gold (Au) Plated - 450.00mm Length - 18 AWG - Red
Search Keywords: 2147622225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214762-2225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1250
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
95
$0.72
500
$0.70
950 +
$0.69
Click for Quote
Log in
to unlock special pricing