- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214760-2221
214760-2221
Molex / Waldom
Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female - Gold (Au) Plated - 75.00mm Length - 18 AWG - Red
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female - Gold (Au) Plated - 75.00mm Length - 18 AWG - Red
Search Keywords: 2147602221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214760-2221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,724
Can Ship immediately
Minimum Order Quantity:
95
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
95
$0.7344
500
$0.7140
950
$0.7038
1,900 +
$0.6936
Click for Quote
Log in
to unlock special pricing