- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214757-2081
Molex / Waldom
214757-2081
Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 8 to 8 POS M-MCrimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 8 to 8 POS M-MCrimp-Crimp Bag
Search Keywords: 2147572081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214757-2081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214757-2081 RoHS compliant?
Yes, 214757-2081 is RoHS compliant.
What is the lead time for 214757-2081?
The standard lead time for 214757-2081 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
400
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$9.768
400
$8.880
800
$5.960
1,600
$5.860
4,000 +
$5.680
Click for Quote
Log in
to unlock special pricing