- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214757-2022
214757-2022
Molex / Waldom
Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag
Search Keywords: 2147572022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214757-2022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
You may purchase all in-stock quantity of 64
Stock lot only:
64
Minimum Order Quantity:
1050
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.76
2,100
$1.60
8,000
$1.40
20,000 +
$1.38
Click for Quote
Log in
to unlock special pricing