- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214752-2032
214752-2032
Molex / Waldom
Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp Bag
Search Keywords: 2147522032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214752-2032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Ships today, if you order in
You may purchase all in-stock quantity of 127
Stock lot only:
127
Minimum Order Quantity:
800
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$2.486
1,600
$2.260
4,000
$1.980
10,000 +
$1.940
Click for Quote
Log in
to unlock special pricing