- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214750-1061
214750-1061
Molex / Waldom
Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag
Search Keywords: 2147501061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214750-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
700
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.904
1,400
$2.640
4,000
$2.320
10,000 +
$2.260
Click for Quote
Log in
to unlock special pricing