- Home ›
- All Products›
- 214654-2633
Molex / Waldom
214654-2633
NTC Ring Cable - 3964 M3.5 75mm 10K 2%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214654-2633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
Supplier's Standard Package:
1