- Home ›
- All Products›
- 214337-0005
214337-0005
Molex / Waldom
SENT 6mm Interposer 61.30 & 37.80mm
Accessories Notify Me
RoHS Compliant
Description
+
SENT 6mm Interposer 61.30 & 37.80mm
Search Keywords: 2143370005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214337-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,500
$2.57
4,000
$2.25
10,000 +
$2.20
Click for Quote
Log in
to unlock special pricing