- Home ›
- All Products›
- 214336-0013
214336-0013
Molex / Waldom
SENT 3.4mm Interposer 53.00 & 30.00mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SENT 3.4mm Interposer 53.00 & 30.00mm
Search Keywords: 2143360013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214336-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,500
$2.30
4,000
$2.00
10,000 +
$1.96
Click for Quote
Log in
to unlock special pricing