- Home ›
- All Products›
- 214336-0011
Molex / Waldom
214336-0011
SENT 3.4mm Scr Mnt Pin in Bag 40.65mm
Accessories Notify Me
RoHS Compliant
Description
+
SENT 3.4mm Scr Mnt Pin in Bag 40.65mm
Search Keywords: 2143360011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214336-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214336-0011 RoHS compliant?
Yes, 214336-0011 is RoHS compliant.
What is the lead time for 214336-0011?
The standard lead time for 214336-0011 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,500
$3.25
4,000
$2.84
10,000 +
$2.79
Click for Quote
Log in
to unlock special pricing