- Home ›
- All Products›
- 213865-2133
213865-2133
Molex / Waldom
NTC Ring Cable - 3982 M3.5 75mm 1K 2%
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NTC Ring Cable - 3982 M3.5 75mm 1K 2%
Search Keywords: 2138652133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213865-2133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1000
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$2.585
2,000
$2.350
4,000
$2.040
10,000 +
$2.000
Click for Quote
Log in
to unlock special pricing