- Home ›
- All Products›
- 213865-1633
213865-1633
Molex / Waldom
NTC Ring Cable - 3982 M3.5 75mm 10K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NTC Ring Cable - 3982 M3.5 75mm 10K 1%
Search Keywords: 2138651633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213865-1633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2,000
$2.41
4,000
$2.11
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing