- Home ›
- All Products›
- 213191-0002
213191-0002
Molex / Waldom
Heavy Duty Power Connectors Recptacl Assmbly RA Screw Mnt 3mm, 3.18mm BusBar Thickness
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Heavy Duty Power Connectors Recptacl Assmbly RA Screw Mnt 3mm, 3.18mm BusBar Thickness
Search Keywords: 2131910002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213191-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$7.05
50
$6.92
95
$6.80
200
$6.66
300 +
$6.53
Click for Quote
Log in
to unlock special pricing