- Home ›
- All Products›
- 212528-2001
212528-2001
Molex / Waldom
Connector Power Header 20 Position 3mm Solder Right Angle Through Hole 1 Port 20 Terminal Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 20 Position 3mm Solder Right Angle Through Hole 1 Port 20 Terminal Tray
Search Keywords: 2125282001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212528-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,106
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$7.07
50
$6.96
95
$6.84
200
$6.72
600
$6.11
1,200
$5.33
3,000 +
$5.20
Click for Quote
Log in
to unlock special pricing