- Home ›
- All Products›
- 212498-0200
212498-0200
Molex / Waldom
2.4GHz on full metal cabled ANT 200mm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.4GHz on full metal cabled ANT 200mm
Search Keywords: 2124980200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212498-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
720
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
720
$2.43
1,440
$2.23
2,500 +
$2.17
Click for Quote
Log in
to unlock special pricing