- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 212210-0060
212210-0060
Molex / Waldom
Connector Wire to Board Header 6 Position 3.3mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 6 Position 3.3mm Solder Straight Through Hole Tray
Search Keywords: 2122100060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212210-0060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,045
Can Ship immediately
Minimum Order Quantity:
100
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
80
$0.8568
400
$0.8466
800
$0.8160
1,600 +
$0.7956
Click for Quote
Log in
to unlock special pricing