- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 212210-0020
212210-0020
Molex / Waldom
Connector Wire to Board Header 2 Position 3.3mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 2 Position 3.3mm Solder Straight Through Hole Tray
Search Keywords: 2122100020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212210-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,430
Can Ship immediately
Minimum Order Quantity:
360
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
200
$0.3774
900
$0.3743
1,800
$0.3672
2,880 +
$0.3539
Click for Quote
Log in
to unlock special pricing