- Home ›
- All Products›
- 211966-4103
211966-4103
Molex / Waldom
SlimSAS RA 4X 3.0L 100ohm 30u
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimSAS RA 4X 3.0L 100ohm 30u
Search Keywords: 2119664103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211966-4103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
200
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$1.91
12,000
$1.68
30,000 +
$1.63
Click for Quote
Log in
to unlock special pricing