- Home ›
- All Products›
- 211966-3004
211966-3004
Molex / Waldom
SlimSAS VT 8X 4.2L 100ohm 30u
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimSAS VT 8X 4.2L 100ohm 30u
Search Keywords: 2119663004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211966-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5,000
$3.32
12,000
$2.91
30,000 +
$2.85
Click for Quote
Log in
to unlock special pricing