- Home ›
- All Products›
- 211966-2103
Molex / Waldom
211966-2103
SlimSAS RA 4X 3.0L 85ohm 30u BLK
Accessories Notify Me
RoHS Compliant
Description
+
SlimSAS RA 4X 3.0L 85ohm 30u BLK
Search Keywords: 2119662103
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 211966-2103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 211966-2103 RoHS compliant?
Yes, 211966-2103 is RoHS compliant.
What is the lead time for 211966-2103?
The standard lead time for 211966-2103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2,400
$3.02
8,000
$2.64
20,000 +
$2.59
Click for Quote
Log in
to unlock special pricing