- Home ›
- All Products›
- 211966-2013
211966-2013
Molex / Waldom
SlimSAS RA 8X 3.0L 85ohm 30u NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimSAS RA 8X 3.0L 85ohm 30u NATURAL
Search Keywords: 2119662013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211966-2013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$1.74
12,000
$1.51
30,000 +
$1.48
Click for Quote
Log in
to unlock special pricing