- Home ›
- All Products›
- 211966-1113
211966-1113
Molex / Waldom
SlimSAS VT 4X 3.0L 85ohm 30u NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimSAS VT 4X 3.0L 85ohm 30u NATURAL
Search Keywords: 2119661113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211966-1113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
100
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$1.49
12,000
$1.30
30,000 +
$1.27
Click for Quote
Log in
to unlock special pricing