- Home ›
- All Products›
- 211966-1013
Molex / Waldom
211966-1013
SlimSAS VT 8X 3.0L 85ohm 30u NATURAL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimSAS VT 8X 3.0L 85ohm 30u NATURAL
Search Keywords: 2119661013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211966-1013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
100
Frequently Asked Questions
Is 211966-1013 RoHS compliant?
Yes, 211966-1013 is RoHS compliant.
What is the lead time for 211966-1013?
The standard lead time for 211966-1013 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
100
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5,000
$1.72
12,000
$1.49
30,000 +
$1.47
Click for Quote
Log in
to unlock special pricing