- Home ›
- All Products›
- 211966-1002
211966-1002
Molex / Waldom
SlimSAS VT 8X 2.2L 85ohm 30u BLK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimSAS VT 8X 2.2L 85ohm 30u BLK
Search Keywords: 2119661002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211966-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$2.12
200
$2.09
400
$2.04
700
$2.00
2,500
$1.81
8,000 +
$1.59
Click for Quote
Log in
to unlock special pricing