- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 211140-0100
Molex / Waldom
211140-0100
ISM 868/915MHz Flexible Antenna - 1 dBi Gain - 50 ohm - Linear Polarization - 100.00mm Cable Length - Compatible with U.FL / I ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 211140-0100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |