Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

21039-0317

FFC Jumper Cable 16Conductors 30V 0.1m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 16Conductors 30V 0.1m Premo-Flex™ Bag
Search Keywords: 210390317
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 21039-0317
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 1 mm
Cable Length: 0.1 m
Type: FFC Jumper Cable
Number of Conductors: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21039-0317 RoHS compliant?
Yes, 21039-0317 is RoHS compliant.
What is the lead time for 21039-0317?
The standard lead time for 21039-0317 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,367
Can Ship immediately
Minimum Order Quantity:
57
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
57
$1.1000
600
$1.0700
2,000
$1.0200
4,000
$0.9894
10,000 +
$0.9486
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!