- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21039-0257
21039-0257
Molex / Waldom
FFC Jumper Cable 10Conductors 1mm 0.18m 1.3A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 10Conductors 1mm 0.18m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21039-0257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.18 m
-
Type:FFC Jumper Cable
-
Number of Conductors:10
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328
Ships today, if you order in
Minimum Order Quantity:
59
Price (USD)
Qty
Unit Price
59
$1.0500
700
$1.0200
2,000
$0.9690
4,000
$0.9384
11,000 +
$0.8874
Click for Quote
Log in
to unlock special pricing