- Home ›
- All Products›
- 208658-1102
208658-1102
Molex / Waldom
208658 ROHS3Compliant Receptacle Gold HDMI Connector -20C~85C 0.5A 40VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
208658 ROHS3Compliant Receptacle Gold HDMI Connector -20C~85C 0.5A 40VDC
Search Keywords: 2086581102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:208658-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,302
Can Ship immediately
Minimum Order Quantity:
60
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
40
$1.67
200
$1.63
400
$1.59
800
$1.57
960
$1.54
2,000 +
$1.35
Click for Quote
Log in
to unlock special pricing