- Home ›
- All Products›
- 208298-2021
208298-2021
Molex / Waldom
Connector Housing, Pico-EZmate HC 208298 Series, Receptacle, 2 Ways, 1.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Pico-EZmate HC 208298 Series, Receptacle, 2 Ways, 1.8 mm
Search Keywords: 2082982021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:208298-2021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
35 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
40,000
$0.362
80,000 +
$0.354
Click for Quote
Log in
to unlock special pricing