- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 207782-0002
207782-0002
Molex / Waldom
Squba 3.6 Sealed Receptacle Assembly - 2 Circuits - Single Row - 0.142" (3.60mm) Pitch - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Squba 3.6 Sealed Receptacle Assembly - 2 Circuits - Single Row - 0.142" (3.60mm) Pitch - Black.
Search Keywords: 2077820002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207782-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
360
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
360
$1.48
720
$1.46
1,440
$1.40
4,000
$1.23
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing