- Home ›
- All Products›
- 207263-8236
207263-8236
Molex / Waldom
Connector Card Edge Socket 168 Position 0.6mm Straddle Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Socket 168 Position 0.6mm Straddle Mount
Search Keywords: 2072638236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207263-8236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$10.81
35
$10.63
65
$10.43
150 +
$10.25
Click for Quote
Log in
to unlock special pricing