- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206995-0150
206995-0150
Molex / Waldom
Wi-Fi PCB Antenna For Metal Surfaces - 2.4GHz to 2.484GHz, 5.15GHz to 5.85GHz - 20.50mm Width - 150mm Cable Length - Compatibl ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Wi-Fi PCB Antenna For Metal Surfaces - 2.4GHz to 2.484GHz, 5.15GHz to 5.85GHz - 20.50mm Width - 150mm Cable Length - Compatible With U.FL / I-PEX MHF Connectors.
Search Keywords: 2069950150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206995-0150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,362
Ships today, if you order in
Minimum Order Quantity:
36
60 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
36
$1.72
400
$1.66
800
$1.59
3,000
$1.52
7,000 +
$1.47
Click for Quote
Log in
to unlock special pricing