- Home ›
- All Products›
- 206994-1100
Molex / Waldom
206994-1100
Flexible MHF4 Antenna Module Linear 2.4GHz to 5GHz Adhesive Mount 0.1m Long Cable
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flexible MHF4 Antenna Module Linear 2.4GHz to 5GHz Adhesive Mount 0.1m Long Cable
Search Keywords: 2069941100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206994-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 206994-1100 RoHS compliant?
Yes, 206994-1100 is RoHS compliant.
What is the lead time for 206994-1100?
The standard lead time for 206994-1100 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,600
$1.12
4,000
$0.99
10,000 +
$0.96
Click for Quote
Log in
to unlock special pricing