- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 206832-1201
206832-1201
Molex / Waldom
Micro-Fit+ Vertical Header - 12 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Micro-Fit+ Vertical Header - 12 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
Search Keywords: 2068321201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206832-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
612
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1.639
1,224
$1.490
4,000
$1.300
10,000 +
$1.280
Click for Quote
Log in
to unlock special pricing