- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 206832-1001
206832-1001
Molex / Waldom
Micro-Fit+ Vertical Header - 10 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Micro-Fit+ Vertical Header - 10 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
Search Keywords: 2068321001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206832-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.36
250
$1.33
500
$1.31
1,100
$1.28
1,440
$1.26
4,000
$1.10
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing