- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 206832-0801
206832-0801
Molex / Waldom
Micro-Fit+ Vertical Header - 8 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Micro-Fit+ Vertical Header - 8 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
Search Keywords: 2068320801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206832-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,800
$1.07
4,000
$0.94
10,000 +
$0.93
Click for Quote
Log in
to unlock special pricing