- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206649-0001
Molex / Waldom
206649-0001
Cellular Ceramic Antenna - 698MHz to 960MHz - Low-profile - 1.1 dBi Gain - Linear Polarization - SMT.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cellular Ceramic Antenna - 698MHz to 960MHz - Low-profile - 1.1 dBi Gain - Linear Polarization - SMT.
Search Keywords: 2066490001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206649-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 206649-0001 RoHS compliant?
Yes, 206649-0001 is RoHS compliant.
What is the lead time for 206649-0001?
The standard lead time for 206649-0001 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$2.05
4,000 +
$1.88
Click for Quote
Log in
to unlock special pricing