- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206640-0001
206640-0001
Molex / Waldom
GNSS Active Patch Antenna With Low-Noise Amplifier (LNA) - 1558MHz to 1564 MHz, 1572MHz to 1578MHz, 1597MHz to 1607MHz - 60.00 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
GNSS Active Patch Antenna With Low-Noise Amplifier (LNA) - 1558MHz to 1564 MHz, 1572MHz to 1578MHz, 1597MHz to 1607MHz - 60.00mm Cable Length - Compatible with U.FL / I-PEX MHF Connectors.
Search Keywords: 2066400001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206640-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,614
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$7.31
50
$7.19
95
$7.07
200
$6.94
3,000
$6.29
8,000 +
$5.53
Click for Quote
Log in
to unlock special pricing